Pilz PNOZsigma PNOZ s2 Emergency Stop Safety Relay, 24V dc, Single Channel, 3 Safety Contacts

RS Stock No.: 156-099Brand: PilzManufacturers Part No.: 750102Distrelec Article No.: 30077793
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Depth

120mm

Series

PNOZ s2

Width

17.5mm

Performance Level

e

Length

102mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 89.788

BD 89.788 Each (Exc. Vat)

BD 98.767

BD 98.767 Each (inc. VAT)

Pilz PNOZsigma PNOZ s2 Emergency Stop Safety Relay, 24V dc, Single Channel, 3 Safety Contacts

BD 89.788

BD 89.788 Each (Exc. Vat)

BD 98.767

BD 98.767 Each (inc. VAT)

Pilz PNOZsigma PNOZ s2 Emergency Stop Safety Relay, 24V dc, Single Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

1

Reset Method

Automatic, Manual, Monitored

Range

PNOZsigma

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Configurable

Yes

Depth

120mm

Series

PNOZ s2

Width

17.5mm

Performance Level

e

Length

102mm

Country of Origin

Germany