Technical Document
Specifications
Brand
PilzSeries
PNOZsigma
Type
Output Module
For Use With
PNOZ
Supply Voltage
24 V dc
Normal State Configuration
2NO
Number of Inputs
0
Number of Outputs
3
Power Rating
2 W
Mounting Style
DIN Rail
Terminal Type
Clamp
Dimensions
98 x 12.5 x 120 mm
Country of Origin
Germany
BD 69.883
BD 69.883 Each (Exc. Vat)
BD 76.871
BD 76.871 Each (inc. VAT)
1
BD 69.883
BD 69.883 Each (Exc. Vat)
BD 76.871
BD 76.871 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PilzSeries
PNOZsigma
Type
Output Module
For Use With
PNOZ
Supply Voltage
24 V dc
Normal State Configuration
2NO
Number of Inputs
0
Number of Outputs
3
Power Rating
2 W
Mounting Style
DIN Rail
Terminal Type
Clamp
Dimensions
98 x 12.5 x 120 mm
Country of Origin
Germany


