Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz 773 Series Input Module, 8 Inputs, 8 Outputs, 24 V dc

RS Stock No.: 313-850Brand: PilzManufacturers Part No.: 773614
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Pilz

Series

773

Type

Input Module

For Use With

PNOZmulti

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

8

Country of Origin

Germany

Stock information temporarily unavailable.

BD 179.658

BD 179.658 Each (Exc. Vat)

BD 197.624

BD 197.624 Each (inc. VAT)

Pilz 773 Series Input Module, 8 Inputs, 8 Outputs, 24 V dc

BD 179.658

BD 179.658 Each (Exc. Vat)

BD 197.624

BD 197.624 Each (inc. VAT)

Pilz 773 Series Input Module, 8 Inputs, 8 Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Series

773

Type

Input Module

For Use With

PNOZmulti

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

8

Country of Origin

Germany