Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz 774 Safety Monitoring Safety Relay, 24V dc, Single/Dual-Channel, 5 Safety Contacts

RS Stock No.: 313-852Brand: PilzManufacturers Part No.: 774013
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

5

Function

Safety Monitoring

Auxiliary Contacts

1

Series

774

Country of Origin

France

Stock information temporarily unavailable.

BD 487.773

BD 487.773 Each (Exc. Vat)

BD 536.550

BD 536.550 Each (inc. VAT)

Pilz 774 Safety Monitoring Safety Relay, 24V dc, Single/Dual-Channel, 5 Safety Contacts

BD 487.773

BD 487.773 Each (Exc. Vat)

BD 536.550

BD 536.550 Each (inc. VAT)

Pilz 774 Safety Monitoring Safety Relay, 24V dc, Single/Dual-Channel, 5 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

5

Function

Safety Monitoring

Auxiliary Contacts

1

Series

774

Country of Origin

France