Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz PNOZ X PZE X4 Expansion Module Safety Relay, 24V dc, Single Channel, 4 Safety Contacts

RS Stock No.: 362-0168Brand: PilzManufacturers Part No.: 774585Distrelec Article No.: 30411391
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

4

Function

Expansion Module

Reset Method

Automatic

Range

PNOZ X

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PZE X4

Width

22.5mm

Depth

121mm

Performance Level

e

Length

87mm

Distrelec Product Id

30411391

Country of Origin

France

Product details

PZE X4 24VDC 4n/o Safety Relay from PILZ

The PILZ PZE X4 is primarily used for increasing the number of contacts you can use between your safety related control devices such as E stops, safety gates and more. The reliability Safety Relay technology from PILZ means you can control your environment with confidence that the safety status is being monitored.

Features and benefits

• Universal power supply, compatible with many different outlets of power sources
• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Plug in terminal connections with either a spring loaded terminal or screw terminal giving you versatility in where your unit can be used.
• Feedback loop monitoring come with all base units allowing you to monitor the safety loop and identify hazards before they happen.
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)

Safety features

• Earth fault in the feedback loop can be detected depending on the base unit that is used
• Earth faults in the input circuit can be detected as the output will de-energise the relays and open the safety contacts.
• The device will retain its safety functions in any case of component failures ensuring your safety.
• Any safety functions in your existing circuit can be easily transferred with this expansion module with ease.

Applications

• Guard systems
• Emergency stop buttons
• Pull wire emergency stop switches
• Safety light curtains
• Safety sensors

Technical safety parameters

• EN 60204-1
• EN 62061
• EN ISO 13849-1
• VDE 0113-1

Approvals

BG, UL listed for Canada and US

Stock information temporarily unavailable.

BD 77.880

BD 77.880 Each (Exc. Vat)

BD 85.668

BD 85.668 Each (inc. VAT)

Pilz PNOZ X PZE X4 Expansion Module Safety Relay, 24V dc, Single Channel, 4 Safety Contacts

BD 77.880

BD 77.880 Each (Exc. Vat)

BD 85.668

BD 85.668 Each (inc. VAT)

Pilz PNOZ X PZE X4 Expansion Module Safety Relay, 24V dc, Single Channel, 4 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

1

Safety Contacts

4

Function

Expansion Module

Reset Method

Automatic

Range

PNOZ X

Safety Category ISO 13849-1

4

Safety Category (ISO 13849-1)

4

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Screw

Series

PZE X4

Width

22.5mm

Depth

121mm

Performance Level

e

Length

87mm

Distrelec Product Id

30411391

Country of Origin

France

Product details

PZE X4 24VDC 4n/o Safety Relay from PILZ

The PILZ PZE X4 is primarily used for increasing the number of contacts you can use between your safety related control devices such as E stops, safety gates and more. The reliability Safety Relay technology from PILZ means you can control your environment with confidence that the safety status is being monitored.

Features and benefits

• Universal power supply, compatible with many different outlets of power sources
• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Plug in terminal connections with either a spring loaded terminal or screw terminal giving you versatility in where your unit can be used.
• Feedback loop monitoring come with all base units allowing you to monitor the safety loop and identify hazards before they happen.
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)

Safety features

• Earth fault in the feedback loop can be detected depending on the base unit that is used
• Earth faults in the input circuit can be detected as the output will de-energise the relays and open the safety contacts.
• The device will retain its safety functions in any case of component failures ensuring your safety.
• Any safety functions in your existing circuit can be easily transferred with this expansion module with ease.

Applications

• Guard systems
• Emergency stop buttons
• Pull wire emergency stop switches
• Safety light curtains
• Safety sensors

Technical safety parameters

• EN 60204-1
• EN 62061
• EN ISO 13849-1
• VDE 0113-1

Approvals

BG, UL listed for Canada and US