Pilz PNOZ X PNOZ XV3P Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 918-6649Brand: PilzManufacturers Part No.: 777512
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

2

Reset Method

Automatic & Manual

Range

PNOZ X

Terminal Type

Screw

Series

PNOZ XV3P

Width

45mm

Depth

121mm

Length

94mm

Country of Origin

France

Product details

PNOZ XV3 Safety Relay

The PNOZ XV3P 3 safety relay provides a safety-related interruption of a safety circuit. It meets the requirements of EN 60947-5- 1, EN 60204-1 and VDE 0113-1.

Features and Benefits

Relay outputs, instantaneous 3 safety contacts (n/o), positive-guided
Relay outputs, delay-on re-energised: 2 safety contacts (n/o), positive-guided with adjustable or fixed delay-on de-energisation (dependent on unit)
LED for operating voltage, LED's for switching positions of all output relays and reset circuit
Connection for safety limit switches, E-stops, safety gate switches and for external reset buttons
Output circuit is redundant
Single or two channel operation
Feedback control loop for monitoring external contactors/relays
Prevents machine operation in the event of a power supply failure, component failure, coil defect in a relay, cable break and earth fault
DIN Rail mounted
Screw terminals

Applications

The PNOZ XV3P 3 safety relay is used in applications with E-stops and safety gates.

Approvals

CE, cULus Listed, TÜV, CCC.

Standards

EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1, EN 60947-5-1.

Stock information temporarily unavailable.

BD 191.642

BD 191.642 Each (Exc. Vat)

BD 210.806

BD 210.806 Each (inc. VAT)

Pilz PNOZ X PNOZ XV3P Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

BD 191.642

BD 191.642 Each (Exc. Vat)

BD 210.806

BD 210.806 Each (inc. VAT)

Pilz PNOZ X PNOZ XV3P Emergency Stop Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Emergency Stop

Auxiliary Contacts

2

Reset Method

Automatic & Manual

Range

PNOZ X

Terminal Type

Screw

Series

PNOZ XV3P

Width

45mm

Depth

121mm

Length

94mm

Country of Origin

France

Product details

PNOZ XV3 Safety Relay

The PNOZ XV3P 3 safety relay provides a safety-related interruption of a safety circuit. It meets the requirements of EN 60947-5- 1, EN 60204-1 and VDE 0113-1.

Features and Benefits

Relay outputs, instantaneous 3 safety contacts (n/o), positive-guided
Relay outputs, delay-on re-energised: 2 safety contacts (n/o), positive-guided with adjustable or fixed delay-on de-energisation (dependent on unit)
LED for operating voltage, LED's for switching positions of all output relays and reset circuit
Connection for safety limit switches, E-stops, safety gate switches and for external reset buttons
Output circuit is redundant
Single or two channel operation
Feedback control loop for monitoring external contactors/relays
Prevents machine operation in the event of a power supply failure, component failure, coil defect in a relay, cable break and earth fault
DIN Rail mounted
Screw terminals

Applications

The PNOZ XV3P 3 safety relay is used in applications with E-stops and safety gates.

Approvals

CE, cULus Listed, TÜV, CCC.

Standards

EN 60204-1, EN 62061, EN ISO 13849-1, VDE 0113-1, EN 60947-5-1.