Technical Document
Specifications
Brand
PilzRange
PNOZmulti 2
Series
PNOZ m BO
Number of I/O
28
Number of Safety Inputs
20
Number of Safety Outputs
4
Safety Category
4
Field Bus Communication Type
CANopen, EtherCAT, Ethernet, Ethernet/IP, Powerlink, Profibus, Profinet
Expansion Available
Yes
Supply Voltage
24 V dc
Terminal Type
Screw
Dimensions
101.4 x 22.5 x 120 mm
Depth
120mm
Length
101.4mm
Width
45mm
Country of Origin
Germany
BD 355.435
BD 355.435 Each (Exc. Vat)
BD 390.979
BD 390.979 Each (inc. VAT)
1
BD 355.435
BD 355.435 Each (Exc. Vat)
BD 390.979
BD 390.979 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PilzRange
PNOZmulti 2
Series
PNOZ m BO
Number of I/O
28
Number of Safety Inputs
20
Number of Safety Outputs
4
Safety Category
4
Field Bus Communication Type
CANopen, EtherCAT, Ethernet, Ethernet/IP, Powerlink, Profibus, Profinet
Expansion Available
Yes
Supply Voltage
24 V dc
Terminal Type
Screw
Dimensions
101.4 x 22.5 x 120 mm
Depth
120mm
Length
101.4mm
Width
45mm
Country of Origin
Germany