Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pilz PNOZ m ES Series Safety Module, 24 V dc

RS Stock No.: 918-6623Brand: PilzManufacturers Part No.: KIT772136
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Pilz

Range

PNOZmulti 2

Series

PNOZ m ES

Type

Communication Module

For Use With

PNOZmulti 2

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

101.4 x 22.5 x 115 mm

Country of Origin

Germany

Product details

PNOZmulti 2 Communication/Fieldbus Module EtherCAT

The PNOZ m ES EtherCAT expansion module connects to a base unit from the PNOZmulti 2 configurable control system.

Features and Benefits

Can be configured in the PNOZmulti Configurator
EtherCAT network protocol
Supports CANopen over EtherCAT (DS301 V4.02 compliant)
Status indicators for communication with EtherCAT and for errors
128 virtual inputs and outputs on the control system PNOZmulti can be defined in the PNOZmulti Configurator for communication with the fieldbus EtherCAT
Maximum 1 PNOZ m ES EtherCAT can be connected to the base unit
Transmission rate: 100 Mbps
Maximum 148 B TxPDO and 20 B RxPDO
Connection to fieldbus via RJ45 connector

Supplied with

Screw terminals.

Approvals

CE, cULus Listed, TÜV, BG, CCC.

You may be interested in
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 202.385Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 126.215Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 219.947Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 206.668Each (Exc. Vat)
Stock information temporarily unavailable.

BD 184.520

BD 184.520 Each (Exc. Vat)

BD 202.972

BD 202.972 Each (inc. VAT)

Pilz PNOZ m ES Series Safety Module, 24 V dc

BD 184.520

BD 184.520 Each (Exc. Vat)

BD 202.972

BD 202.972 Each (inc. VAT)

Pilz PNOZ m ES Series Safety Module, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 202.385Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 126.215Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 219.947Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 206.668Each (Exc. Vat)

Technical Document

Specifications

Brand

Pilz

Range

PNOZmulti 2

Series

PNOZ m ES

Type

Communication Module

For Use With

PNOZmulti 2

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

101.4 x 22.5 x 115 mm

Country of Origin

Germany

Product details

PNOZmulti 2 Communication/Fieldbus Module EtherCAT

The PNOZ m ES EtherCAT expansion module connects to a base unit from the PNOZmulti 2 configurable control system.

Features and Benefits

Can be configured in the PNOZmulti Configurator
EtherCAT network protocol
Supports CANopen over EtherCAT (DS301 V4.02 compliant)
Status indicators for communication with EtherCAT and for errors
128 virtual inputs and outputs on the control system PNOZmulti can be defined in the PNOZmulti Configurator for communication with the fieldbus EtherCAT
Maximum 1 PNOZ m ES EtherCAT can be connected to the base unit
Transmission rate: 100 Mbps
Maximum 148 B TxPDO and 20 B RxPDO
Connection to fieldbus via RJ45 connector

Supplied with

Screw terminals.

Approvals

CE, cULus Listed, TÜV, BG, CCC.

You may be interested in
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 202.385Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 126.215Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 219.947Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 206.668Each (Exc. Vat)