Pilz PNOZ m ES Series Safety Module, 24 V dc

RS Stock No.: 918-6633Brand: PilzManufacturers Part No.: KIT772138Distrelec Article No.: 30262241
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Brand

Pilz

Range

PNOZmulti 2

Series

PNOZ m ES

Type

Communication Module

For Use With

PNOZmulti 2

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

101.4 x 22.5 x 110.4 mm

Distrelec Product Id

30262241

Country of Origin

Germany

Product details

PNOZmulti 2 Communication/Fieldbus Module Profinet

The PNOZ m ES Profinet expansion module connects to a base unit from the PNOZmulti 2 configurable control system.

Features and Benefits

Can be configured in the PNOZmulti Configurator
Connections for PROFINET
Status, diagnostic and error displays for communication with PROFINET
128 virtual inputs and outputs on the control system PNOZmulti 2 can be defined in the PNOZmulti Configurator for communication with the fieldbus PROFINET
Transmission rate 100 Mbps (100BaseTX), full and half duplex
Maximum 1 PNOZ m ES Profinet can be connected to the base unit
Two RJ45 ports
Profinet I/O device (V2.2) functions in accordance with Conformance Class C
Supported functions: RT, IRT, MRP, LLDP, I&M 0­4

Supplied with

Screw terminals.

Approvals

CE, cULus Listed, TÜV, BG, CCC.

You may be interested in
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 202.385Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 194.169Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 128.339Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 206.668Each (Exc. Vat)
Stock information temporarily unavailable.

BD 203.313

BD 203.313 Each (Exc. Vat)

BD 223.644

BD 223.644 Each (inc. VAT)

Pilz PNOZ m ES Series Safety Module, 24 V dc

BD 203.313

BD 203.313 Each (Exc. Vat)

BD 223.644

BD 223.644 Each (inc. VAT)

Pilz PNOZ m ES Series Safety Module, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 202.385Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 194.169Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 128.339Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 206.668Each (Exc. Vat)

Technical Document

Specifications

Brand

Pilz

Range

PNOZmulti 2

Series

PNOZ m ES

Type

Communication Module

For Use With

PNOZmulti 2

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

101.4 x 22.5 x 110.4 mm

Distrelec Product Id

30262241

Country of Origin

Germany

Product details

PNOZmulti 2 Communication/Fieldbus Module Profinet

The PNOZ m ES Profinet expansion module connects to a base unit from the PNOZmulti 2 configurable control system.

Features and Benefits

Can be configured in the PNOZmulti Configurator
Connections for PROFINET
Status, diagnostic and error displays for communication with PROFINET
128 virtual inputs and outputs on the control system PNOZmulti 2 can be defined in the PNOZmulti Configurator for communication with the fieldbus PROFINET
Transmission rate 100 Mbps (100BaseTX), full and half duplex
Maximum 1 PNOZ m ES Profinet can be connected to the base unit
Two RJ45 ports
Profinet I/O device (V2.2) functions in accordance with Conformance Class C
Supported functions: RT, IRT, MRP, LLDP, I&M 0­4

Supplied with

Screw terminals.

Approvals

CE, cULus Listed, TÜV, BG, CCC.

You may be interested in
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 202.385Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 194.169Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 128.339Each (Exc. Vat)
Pilz PNOZ m ES Series Safety Module, 24 V dc
BD 206.668Each (Exc. Vat)