Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pinet Stainless Steel Flag Hinge, 60mm x 40mm x 1.5mm

RS Stock No.: 270-2786Brand: PinetManufacturers Part No.: 12-1-3769
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Flag Hinge

Closing Type

Free Swinging

Length

60mm

Width

40mm

Thickness

1.5mm

Country of Origin

France

Product details

Washerless Hinges

Washerless hinges available in steel and grade 304 stainless steel

You may be interested in
Stock information temporarily unavailable.

BD 9.669

BD 4.834 Each (In a Pack of 2) (Exc. Vat)

BD 10.636

BD 5.317 Each (In a Pack of 2) (inc. VAT)

Pinet Stainless Steel Flag Hinge, 60mm x 40mm x 1.5mm

BD 9.669

BD 4.834 Each (In a Pack of 2) (Exc. Vat)

BD 10.636

BD 5.317 Each (In a Pack of 2) (inc. VAT)

Pinet Stainless Steel Flag Hinge, 60mm x 40mm x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 4.834BD 9.669
10 - 18BD 4.499BD 8.998
20 - 58BD 4.323BD 8.646
60+BD 4.103BD 8.206
You may be interested in

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Flag Hinge

Closing Type

Free Swinging

Length

60mm

Width

40mm

Thickness

1.5mm

Country of Origin

France

Product details

Washerless Hinges

Washerless hinges available in steel and grade 304 stainless steel

You may be interested in