Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Concealed Hinge
Closing Type
Spring
Length
82mm
Width
18.2mm
Thickness
3mm
Fixing Method
Bolt-on
Country of Origin
France
Product details
Spring Bolt
Available short or long bolt types
All springs are 304 S.Steel
Zinc plated, Galvanised & S.Steel versions
Perfect for use in all types of cabinets, boxes and metal containers
Left hand and right hand versions available
BD 3.927
BD 1.964 Each (In a Pack of 2) (Exc. Vat)
BD 4.320
BD 2.160 Each (In a Pack of 2) (inc. VAT)
2
BD 3.927
BD 1.964 Each (In a Pack of 2) (Exc. Vat)
BD 4.320
BD 2.160 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.964 | BD 3.927 |
10 - 18 | BD 1.903 | BD 3.806 |
20 - 58 | BD 1.837 | BD 3.674 |
60+ | BD 1.754 | BD 3.509 |
Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Concealed Hinge
Closing Type
Spring
Length
82mm
Width
18.2mm
Thickness
3mm
Fixing Method
Bolt-on
Country of Origin
France
Product details
Spring Bolt
Available short or long bolt types
All springs are 304 S.Steel
Zinc plated, Galvanised & S.Steel versions
Perfect for use in all types of cabinets, boxes and metal containers
Left hand and right hand versions available