Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Pinet Steel Bullet Hinge, Weld-on Fixing, 45mm x 10mm

RS Stock No.: 270-2859Brand: PinetManufacturers Part No.: 14-7-3583
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Bullet Hinge

Closing Type

Free Swinging

Length

45mm

Width

10mm

Fixing Method

Weld-on

Country of Origin

France

Product details

Flat-Top, Weld-on steel hinges with a brass washer

These weld-on hinges feature a flat top and fixed pin. Made of stainless steel, are ideal for use with doors, windows, cabinets or cupboards. They also feature a brass made washer for increased durability and stability. Weld-on stainless hinges are easy to use and offer high maximum load. Weld-on hinges can handle most applications due to their unique but simple design.

Features and Benefits:

• Made of high-quality stainless steel
• Washer made of brass
• Steel pin
• Lift-off mechanism
• Features welding feet

FAQ:

Are these hinges left or right-handed orientation?

Hinges work in both directions. so can be used on both sides of doors/windows etc.

Do these hinges allow for door removing if necessary?

Yes, hinges are lift-off type so when welded in the same upright orientation will allow for door/window removing.

What other sizes are available?
Options include:
270-2859 - 45mm x 10mm
270-2865 - 60mm x 12mm
270-2887 - 80mm x 16mm
270-2893 - 100mm x 42mm
917-4602 - 140mm x 25.5mm
917-4611 - 200mm x 29mm
917-4614 - 120mm x 20mm

Stock information temporarily unavailable.

BD 2.079

BD 2.079 1 Pack of 2 (Exc. Vat)

BD 2.287

BD 2.287 1 Pack of 2 (inc. VAT)

Pinet Steel Bullet Hinge, Weld-on Fixing, 45mm x 10mm

BD 2.079

BD 2.079 1 Pack of 2 (Exc. Vat)

BD 2.287

BD 2.287 1 Pack of 2 (inc. VAT)

Pinet Steel Bullet Hinge, Weld-on Fixing, 45mm x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pinet

Material

Steel

Hinge Type

Bullet Hinge

Closing Type

Free Swinging

Length

45mm

Width

10mm

Fixing Method

Weld-on

Country of Origin

France

Product details

Flat-Top, Weld-on steel hinges with a brass washer

These weld-on hinges feature a flat top and fixed pin. Made of stainless steel, are ideal for use with doors, windows, cabinets or cupboards. They also feature a brass made washer for increased durability and stability. Weld-on stainless hinges are easy to use and offer high maximum load. Weld-on hinges can handle most applications due to their unique but simple design.

Features and Benefits:

• Made of high-quality stainless steel
• Washer made of brass
• Steel pin
• Lift-off mechanism
• Features welding feet

FAQ:

Are these hinges left or right-handed orientation?

Hinges work in both directions. so can be used on both sides of doors/windows etc.

Do these hinges allow for door removing if necessary?

Yes, hinges are lift-off type so when welded in the same upright orientation will allow for door/window removing.

What other sizes are available?
Options include:
270-2859 - 45mm x 10mm
270-2865 - 60mm x 12mm
270-2887 - 80mm x 16mm
270-2893 - 100mm x 42mm
917-4602 - 140mm x 25.5mm
917-4611 - 200mm x 29mm
917-4614 - 120mm x 20mm