Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pinet 1674213 Ball Catch

RS Stock No.: 183-1624Brand: PinetManufacturers Part No.: 1674213
brand-logo
View all in Door Catches

Technical Document

Specifications

Brand

Pinet

Catch Type

Ball Catch

Dimensions

70 x 13.5mm

Catch Fixing Hole Distance

60.0mm

Strike Fixing Hole Distance

30.0mm

Length

70.0mm

Width

13.5mm

Fixing Hole Size

4.2mm

Country of Origin

France

Stock information temporarily unavailable.

BD 26.465

BD 26.465 1 Pair (Exc. Vat)

BD 29.112

BD 29.112 1 Pair (inc. VAT)

Pinet 1674213 Ball Catch

BD 26.465

BD 26.465 1 Pair (Exc. Vat)

BD 29.112

BD 29.112 1 Pair (inc. VAT)

Pinet 1674213 Ball Catch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pinet

Catch Type

Ball Catch

Dimensions

70 x 13.5mm

Catch Fixing Hole Distance

60.0mm

Strike Fixing Hole Distance

30.0mm

Length

70.0mm

Width

13.5mm

Fixing Hole Size

4.2mm

Country of Origin

France