Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pinet Aluminium Piano Hinge, 1000mm x 20mm x 0.6mm

RS Stock No.: 328-9751Brand: PinetManufacturers Part No.: 41-2-3537
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

1000mm

Width

20mm

Thickness

0.6mm

Country of Origin

France

Product details

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes

Stock information temporarily unavailable.

BD 18.546

BD 9.273 Each (In a Pack of 2) (Exc. Vat)

BD 20.401

BD 10.200 Each (In a Pack of 2) (inc. VAT)

Pinet Aluminium Piano Hinge, 1000mm x 20mm x 0.6mm

BD 18.546

BD 9.273 Each (In a Pack of 2) (Exc. Vat)

BD 20.401

BD 10.200 Each (In a Pack of 2) (inc. VAT)

Pinet Aluminium Piano Hinge, 1000mm x 20mm x 0.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 9.273BD 18.546
10 - 18BD 8.992BD 17.985
20 - 58BD 8.701BD 17.402
60+BD 8.316BD 16.632

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

1000mm

Width

20mm

Thickness

0.6mm

Country of Origin

France

Product details

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes