Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pinet Stainless Steel Piano Hinge, 1020mm x 40mm x 1.5mm

RS Stock No.: 347-8614Brand: Pinet
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

1020mm

Width

40mm

Thickness

1.5mm

Country of Origin

France

Product details

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes

You may be interested in
Pinet Stainless Steel Piano Hinge, 1020mm x 40mm x 1.2mm
BD 23.903Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 47.800

BD 23.900 Each (In a Pack of 2) (Exc. Vat)

BD 52.580

BD 26.290 Each (In a Pack of 2) (inc. VAT)

Pinet Stainless Steel Piano Hinge, 1020mm x 40mm x 1.5mm

BD 47.800

BD 23.900 Each (In a Pack of 2) (Exc. Vat)

BD 52.580

BD 26.290 Each (In a Pack of 2) (inc. VAT)

Pinet Stainless Steel Piano Hinge, 1020mm x 40mm x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 23.900BD 47.800
10 - 18BD 23.175BD 46.350
20 - 58BD 22.420BD 44.840
60+BD 21.410BD 42.820
You may be interested in
Pinet Stainless Steel Piano Hinge, 1020mm x 40mm x 1.2mm
BD 23.903Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

Pinet

Material

Stainless Steel

Hinge Type

Piano Hinge

Closing Type

Free Swinging

Length

1020mm

Width

40mm

Thickness

1.5mm

Country of Origin

France

Product details

Continuous Piano Hinge Rolled Knuckle

These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening. These continuous hinges come in a range of sizes and materials such as Stainless Steel, Aluminium and Steel.

Features and Benefits:

• 270° opening angle
• Easy to align and mount
• Stronger than butt hinges
• Supports full length of the door

Typical application:

• General Purpose Home applications
• Yachts
• Boats
• Motorhomes

You may be interested in
Pinet Stainless Steel Piano Hinge, 1020mm x 40mm x 1.2mm
BD 23.903Each (In a Pack of 2) (Exc. Vat)