Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 12 V, 3.4 Nm, 71 rpm, 6.34mm Shaft Diameter

RS Stock No.: 921-3744Brand: PITTMAN AMETEK TIPManufacturers Part No.: GM9236S024-R1
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V

DC Motor Type

Brushed Geared

Output Speed

71 rpm

Shaft Diameter

6.34mm

Maximum Output Torque

3.4 Nm

Gear Ratio

65.5:1

Dimensions

50.8 (Dia.) x 109.9 mm

Current Rating

330 mA

Length

109.9mm

Width

50.8 (Dia.)mm

Standards Met

RoHS Compliant

Series

GM 9000

Country of Origin

United States

Product details

GM9000 LO-COG Series

These revolutionary Pittman Ametek DC Gear motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.

2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes

12 V dc and 24 V dc available

Stock information temporarily unavailable.

BD 63.540

BD 63.540 Each (Exc. Vat)

BD 69.894

BD 69.894 Each (inc. VAT)

PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 12 V, 3.4 Nm, 71 rpm, 6.34mm Shaft Diameter

BD 63.540

BD 63.540 Each (Exc. Vat)

BD 69.894

BD 69.894 Each (inc. VAT)

PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 12 V, 3.4 Nm, 71 rpm, 6.34mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V

DC Motor Type

Brushed Geared

Output Speed

71 rpm

Shaft Diameter

6.34mm

Maximum Output Torque

3.4 Nm

Gear Ratio

65.5:1

Dimensions

50.8 (Dia.) x 109.9 mm

Current Rating

330 mA

Length

109.9mm

Width

50.8 (Dia.)mm

Standards Met

RoHS Compliant

Series

GM 9000

Country of Origin

United States

Product details

GM9000 LO-COG Series

These revolutionary Pittman Ametek DC Gear motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.

2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes

12 V dc and 24 V dc available