Planet-Wattohm PVC Cable Trunking Accessory, 45 x 45mm, Keva

RS Stock No.: 365-0169Brand: Planet-WattohmManufacturers Part No.: 12239
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Trunking Accessory Type

Mosaic Assembly

Material

PVC

Width

45 mm

Height

45mm

Dimensions

45 x 45mm

Series

Keva

Country of Origin

France

Product details

Cornice Profile 80 x 80

Discreet and functional, this profile can be used in a multitude of configurations, such as: work surface equipment, integration into ceilings.
Can be used for multi-function strips, using accessories that are available separately, such as the light module, Mosaic®45 assemblies and hooks.
Other accessories are also available separately.
Supplied in lengths of 2.4 metres.

Standard: NFC 68-102

Stock information temporarily unavailable.

BD 6.078

BD 6.078 Each (Exc. Vat)

BD 6.686

BD 6.686 Each (inc. VAT)

Planet-Wattohm PVC Cable Trunking Accessory, 45 x 45mm, Keva

BD 6.078

BD 6.078 Each (Exc. Vat)

BD 6.686

BD 6.686 Each (inc. VAT)

Planet-Wattohm PVC Cable Trunking Accessory, 45 x 45mm, Keva
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 6.078
10 - 49BD 5.874
50+BD 5.682

Technical Document

Specifications

Trunking Accessory Type

Mosaic Assembly

Material

PVC

Width

45 mm

Height

45mm

Dimensions

45 x 45mm

Series

Keva

Country of Origin

France

Product details

Cornice Profile 80 x 80

Discreet and functional, this profile can be used in a multitude of configurations, such as: work surface equipment, integration into ceilings.
Can be used for multi-function strips, using accessories that are available separately, such as the light module, Mosaic®45 assemblies and hooks.
Other accessories are also available separately.
Supplied in lengths of 2.4 metres.

Standard: NFC 68-102