Planet FGSW-1816HPS, Managed Switch 16 Port Network Switch With PoE RJ-45

RS Stock No.: 641-850Brand: PlanetManufacturers Part No.: FGSW-1816HPS
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Planet

Number Of Ports

16

PoE - Power Over Ethernet

Yes

Switch Type

Managed Switch

Model

FGSW-1816HPS

Plug Type

RJ-45

Country of Origin

Taiwan, Province Of China

BD 154.561

BD 154.561 Each (Exc. Vat)

BD 170.017

BD 170.017 Each (inc. VAT)

Planet FGSW-1816HPS, Managed Switch 16 Port Network Switch With PoE RJ-45

BD 154.561

BD 154.561 Each (Exc. Vat)

BD 170.017

BD 170.017 Each (inc. VAT)

Planet FGSW-1816HPS, Managed Switch 16 Port Network Switch With PoE RJ-45

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Planet

Number Of Ports

16

PoE - Power Over Ethernet

Yes

Switch Type

Managed Switch

Model

FGSW-1816HPS

Plug Type

RJ-45

Country of Origin

Taiwan, Province Of China