Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Planet RJ45, SC Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 2km

RS Stock No.: 283-5923Brand: PlanetManufacturers Part No.: FT-802Distrelec Article No.: 11060796
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Brand

Planet

Connection Port

RJ45, SC

Fibre Operating Mode

Half/Full Duplex

Maximum Transfer Distance

2km

Network Speed

10/100Mbit/s

Fibre Type

Multi Mode

Distrelec Product Id

11060796

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 39.830

BD 39.830 Each (Exc. Vat)

BD 43.813

BD 43.813 Each (inc. VAT)

Planet RJ45, SC Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 2km

BD 39.830

BD 39.830 Each (Exc. Vat)

BD 43.813

BD 43.813 Each (inc. VAT)

Planet RJ45, SC Media Converter, Multi Mode, 10/100Mbit/s, Half/Full Duplex 2km
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Planet

Connection Port

RJ45, SC

Fibre Operating Mode

Half/Full Duplex

Maximum Transfer Distance

2km

Network Speed

10/100Mbit/s

Fibre Type

Multi Mode

Distrelec Product Id

11060796

Country of Origin

Taiwan, Province Of China