Planet GS-6320-46S2C4XR, Managed 52 Port Managed Switch With PoE

RS Stock No.: 284-4488Brand: PlanetManufacturers Part No.: GS-6320-46S2C4XRDistrelec Article No.: 30262044
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Planet

Number Of Ports

52

PoE - Power Over Ethernet

Yes

Switch Type

Managed

Model

GS-6320-46S2C4XR

Distrelec Product Id

30262044

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 736.312

BD 736.312 Each (Exc. Vat)

BD 809.943

BD 809.943 Each (inc. VAT)

Planet GS-6320-46S2C4XR, Managed 52 Port Managed Switch With PoE

BD 736.312

BD 736.312 Each (Exc. Vat)

BD 809.943

BD 809.943 Each (inc. VAT)

Planet GS-6320-46S2C4XR, Managed 52 Port Managed Switch With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Planet

Number Of Ports

52

PoE - Power Over Ethernet

Yes

Switch Type

Managed

Model

GS-6320-46S2C4XR

Distrelec Product Id

30262044

Country of Origin

Taiwan, Province Of China