Technical Document
Specifications
Brand
PlanetInput Voltage
48V dc
Output Voltage
56V dc
Number of Output Ports
2
Power Rating
30W
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 77.236
BD 77.236 Each (Exc. Vat)
BD 84.960
BD 84.960 Each (inc. VAT)
Planet 2 Port POE Injector, 48V dc Input, 56V dc Output, 30W
1
BD 77.236
BD 77.236 Each (Exc. Vat)
BD 84.960
BD 84.960 Each (inc. VAT)
Planet 2 Port POE Injector, 48V dc Input, 56V dc Output, 30W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 77.236 |
5 - 9 | BD 76.136 |
10 - 24 | BD 74.960 |
25 - 49 | BD 73.722 |
50+ | BD 72.413 |
Technical Document
Specifications
Brand
PlanetInput Voltage
48V dc
Output Voltage
56V dc
Number of Output Ports
2
Power Rating
30W
Country of Origin
Taiwan, Province Of China