Planet Single Port POE Injector, 12to48V Input, 54V dc Output, 95W
RS Stock No.: 284-4561Brand: PlanetManufacturers Part No.: IPOE-171-95WDistrelec Article No.: 30262114

Technical Document
Specifications
Brand
PlanetInput Voltage
12to48V
Output Voltage
54V dc
Number of Output Ports
1
Power Rating
95W
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 132.429
BD 132.429 Each (Exc. Vat)
BD 145.672
BD 145.672 Each (inc. VAT)
Planet Single Port POE Injector, 12to48V Input, 54V dc Output, 95W
1
BD 132.429
BD 132.429 Each (Exc. Vat)
BD 145.672
BD 145.672 Each (inc. VAT)
Planet Single Port POE Injector, 12to48V Input, 54V dc Output, 95W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 132.429 |
5 - 9 | BD 128.452 |
10 - 24 | BD 126.406 |
25 - 49 | BD 124.278 |
50+ | BD 122.023 |
Technical Document
Specifications
Brand
PlanetInput Voltage
12to48V
Output Voltage
54V dc
Number of Output Ports
1
Power Rating
95W
Country of Origin
Taiwan, Province Of China