Planet Inverter Drive, 60 W, 12 V, 5 A, NMS Series

RS Stock No.: 641-867Brand: PlanetManufacturers Part No.: NMS-360V-10Distrelec Article No.: 302-62-176
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Planet

Power Rating

60 W

Supply Voltage

12 V

Current Rating

5 A

For Use With

BSP-360-Powered Devices

Series

NMS

Country of Origin

Taiwan, Province Of China

BD 962.929

BD 962.929 Each (Exc. Vat)

BD 1,059.222

BD 1,059.222 Each (inc. VAT)

Planet Inverter Drive, 60 W, 12 V, 5 A, NMS Series

BD 962.929

BD 962.929 Each (Exc. Vat)

BD 1,059.222

BD 1,059.222 Each (inc. VAT)

Planet Inverter Drive, 60 W, 12 V, 5 A, NMS Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Planet

Power Rating

60 W

Supply Voltage

12 V

Current Rating

5 A

For Use With

BSP-360-Powered Devices

Series

NMS

Country of Origin

Taiwan, Province Of China