Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Planorga White Board, 90cm Height, 120cm Width

RS Stock No.: 510-2965Brand: PlanorgaManufacturers Part No.: 19173
View all in White Boards

Technical Document

Specifications

Magnetic

Yes

Writing Surface Height

90cm

Writing Surface Width

120cm

Country of Origin

France

You may be interested in
Nobo White Board, 1200mm Height, 900mm Width
BD 302.027Each (Exc. Vat)
Stock information temporarily unavailable.

BD 74.466

BD 74.466 Each (Exc. Vat)

BD 81.913

BD 81.913 Each (inc. VAT)

Planorga White Board, 90cm Height, 120cm Width

BD 74.466

BD 74.466 Each (Exc. Vat)

BD 81.913

BD 81.913 Each (inc. VAT)

Planorga White Board, 90cm Height, 120cm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nobo White Board, 1200mm Height, 900mm Width
BD 302.027Each (Exc. Vat)

Technical Document

Specifications

Magnetic

Yes

Writing Surface Height

90cm

Writing Surface Width

120cm

Country of Origin

France

You may be interested in
Nobo White Board, 1200mm Height, 900mm Width
BD 302.027Each (Exc. Vat)