P.M.A Cable for use with Series K Temperature Process Controller

RS Stock No.: 736-5082Brand: P.M.AManufacturers Part No.: 9407-998-00003
brand-logo

Technical Document

Specifications

Brand

P.M.A

Accessory Type

Cables

For Use With

Series K Temperature Process Controller

Country of Origin

Germany

Product details

PMA Adapter: USB/TTL

The PMA USB to TTL Adapter allows easy connection between a PC running PMA configuration software to a PMA Temperature Controller through the front of the device.

PMA Temperature Controller Accessories

Stock information temporarily unavailable.

BD 83.248

BD 83.248 Each (Exc. Vat)

BD 91.573

BD 91.573 Each (inc. VAT)

P.M.A Cable for use with Series K Temperature Process Controller

BD 83.248

BD 83.248 Each (Exc. Vat)

BD 91.573

BD 91.573 Each (inc. VAT)

P.M.A Cable for use with Series K Temperature Process Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 83.248
5 - 9BD 80.663
10+BD 79.304

Technical Document

Specifications

Brand

P.M.A

Accessory Type

Cables

For Use With

Series K Temperature Process Controller

Country of Origin

Germany

Product details

PMA Adapter: USB/TTL

The PMA USB to TTL Adapter allows easy connection between a PC running PMA configuration software to a PMA Temperature Controller through the front of the device.

PMA Temperature Controller Accessories