Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PMA T Piece, Cable Conduit Fitting, 32mm Nominal Size, PA 6, Black

RS Stock No.: 314-8650Brand: PMAManufacturers Part No.: BFTD-292929GT
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

32mm

Fitting Type

T Piece

Material

PA 6

Colour

Black

IP Rating

IP54

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

PMA T Piece, Cable Conduit Fitting, 32mm Nominal Size, PA 6, Black

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

PMA T Piece, Cable Conduit Fitting, 32mm Nominal Size, PA 6, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Size

32mm

Fitting Type

T Piece

Material

PA 6

Colour

Black

IP Rating

IP54

You may be interested in