Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PMA Flexible Fitting, Conduit Fitting, 17mm Nominal Size, PG13.5, Polyamide 6, Black

RS Stock No.: 287-9416Brand: PMAManufacturers Part No.: BVND-P137GT-11
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

17mm

Fitting Type

Flexible Fitting

Thread Size

PG13.5

Material

Polyamide 6

Colour

Black

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 121.275

BD 1.213 Each (In a Pack of 100) (Exc. Vat)

BD 133.403

BD 1.334 Each (In a Pack of 100) (inc. VAT)

PMA Flexible Fitting, Conduit Fitting, 17mm Nominal Size, PG13.5, Polyamide 6, Black

BD 121.275

BD 1.213 Each (In a Pack of 100) (Exc. Vat)

BD 133.403

BD 1.334 Each (In a Pack of 100) (inc. VAT)

PMA Flexible Fitting, Conduit Fitting, 17mm Nominal Size, PG13.5, Polyamide 6, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PMA

Nominal Size

17mm

Fitting Type

Flexible Fitting

Thread Size

PG13.5

Material

Polyamide 6

Colour

Black

Country of Origin

Switzerland