PMA Flexible Fitting, Conduit Fitting, 7mm Nominal Size, M12, Polyamide 6, Black

RS Stock No.: 287-9419Brand: PMAManufacturers Part No.: BVNV-M12M
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

7mm

Fitting Type

Flexible Fitting

Thread Size

M12

Material

Polyamide 6

Colour

Black

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 188.650

BD 1.886 Each (In a Pack of 100) (Exc. Vat)

BD 207.515

BD 2.075 Each (In a Pack of 100) (inc. VAT)

PMA Flexible Fitting, Conduit Fitting, 7mm Nominal Size, M12, Polyamide 6, Black

BD 188.650

BD 1.886 Each (In a Pack of 100) (Exc. Vat)

BD 207.515

BD 2.075 Each (In a Pack of 100) (inc. VAT)

PMA Flexible Fitting, Conduit Fitting, 7mm Nominal Size, M12, Polyamide 6, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PMA

Nominal Size

7mm

Fitting Type

Flexible Fitting

Thread Size

M12

Material

Polyamide 6

Colour

Black

Country of Origin

Switzerland