Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

RS Stock No.: 811-7030Brand: PMAManufacturers Part No.: CF-12B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

15.8mm

Series

CF

Colour

Black

Interior Diameter

12mm

Length

10m

IP Rating

IP66

Thread Size

M16

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Bend Radius

25 mm

Product details

Extra Flexible Nylon - CF

The CF conduits are extra flexible medium wall black conduits, produced from specially modified polyamide (PA6). The material of the CF conduits is self-extinguishing and free of halogen and cadmium.
These Medium-wall conduits are very economical and offer good impact resistance and flexibility. Ideal applications of the medium-wall conduits are in machine building and installation industries.

-40°C to +105°C operating temperature
Halogen and Cadmium free
Self-Extinguishing
Pull off Strength >150N
Impact Strength >5J

Approvals

CF, UL

Standards

UL50086, EN 50086

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 16mm Nominal Diameter, Polyamide, Black
P.O.A.1 Reel of 10 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 23.042

BD 23.042 1 Reel of 10 Metres (Exc. Vat)

BD 25.346

BD 25.346 1 Reel of 10 Metres (inc. VAT)

PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

BD 23.042

BD 23.042 1 Reel of 10 Metres (Exc. Vat)

BD 25.346

BD 25.346 1 Reel of 10 Metres (inc. VAT)

PMA Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 23.042
10 - 49BD 22.617
50+BD 22.139
You may be interested in
PMA Flexible Conduit, 16mm Nominal Diameter, Polyamide, Black
P.O.A.1 Reel of 10 Metres (Exc. Vat)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Flexible

Outer Diameter

15.8mm

Series

CF

Colour

Black

Interior Diameter

12mm

Length

10m

IP Rating

IP66

Thread Size

M16

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Bend Radius

25 mm

Product details

Extra Flexible Nylon - CF

The CF conduits are extra flexible medium wall black conduits, produced from specially modified polyamide (PA6). The material of the CF conduits is self-extinguishing and free of halogen and cadmium.
These Medium-wall conduits are very economical and offer good impact resistance and flexibility. Ideal applications of the medium-wall conduits are in machine building and installation industries.

-40°C to +105°C operating temperature
Halogen and Cadmium free
Self-Extinguishing
Pull off Strength >150N
Impact Strength >5J

Approvals

CF, UL

Standards

UL50086, EN 50086

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 16mm Nominal Diameter, Polyamide, Black
P.O.A.1 Reel of 10 Metres (Exc. Vat)