Technical Document
Specifications
Brand
P.M.AInput Range
0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315°C
Mounting Type
DIN Rail
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
You may be interested in
P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 90 → 260V ac SupplyBrand: P.M.A
BD 245.315Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
P.M.A Universal Transmitter
1
P.O.A.
P.M.A Universal Transmitter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 90 → 260V ac SupplyBrand: P.M.A
BD 245.315Each (Exc. Vat)
Technical Document
Specifications
Brand
P.M.AInput Range
0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315°C
Mounting Type
DIN Rail
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
You may be interested in
P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 90 → 260V ac SupplyBrand: P.M.A
BD 245.315Each (Exc. Vat)