Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

P.M.A D280-1 On/Off Temperature Controller, 48 x 96mm, 90 → 250 V ac Supply Voltage

RS Stock No.: 736-5017Brand: P.M.AManufacturers Part No.: D280-112-1000D-000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

P.M.A

Supply Voltage

90 → 250 V ac

Size

48 x 96mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Series

D280-1

Input Type

K Type Thermocouple

Range

0 → +1760 (R Type Thermocouple) °C, 0 → +1760 (S Type Thermocouple) °C, 0 → +1820 (B Type Thermocouple) °C, 0 → +2315 (C Type Thermocouple) °C, 0 → +2315 (D Type Thermocouple) °C, 0 → 10 V, 0 → 20 mA, -100 → +1000 (E Type Thermocouple) °C, -100 → +1200 (J Type Thermocouple) °C, -100 → +1300 (N Type Thermocouple) °C, -100 → +1350 (K Type Thermocouple) °C, -100 → +900 (L Type Thermocouple) °C, -2.5 → 115 mV, -200 → +200 (Pt1000 Type Resistance Transducer) °C, -200 → +400 (T Type Thermocouple) °C, -200 → +850 (Pt100 Type Resistance Transducer) °C, -25 → 1150 mV, -25 → 90 mV, -5 → 5 V, -500 → 500 mV

Panel Depth

118mm

Country of Origin

United Kingdom

Product details

PMA D280-1 Temperature Controller

The PMA Digital 280-1 indicator ensures a fast reaction time with a scan rate of 100ms cycle time.

The instrument offers customer-specific linearization for all sensors (16 segments). The maximum and minimum values are always stored and may be displayed on the front for quick reference. In addition to an indicator the Digital 280-1 can also be used as a signaller, on/off controller, two-point controller or a continuous controller.

The Digital 280-1 indicator is suitable for use in the following applications: Furnaces and ovens, Burners and boilers, Weighing and batching, Process control & Plastics processing.

• Horizontal form factor. 48mm high x 96mm wide
• BluePort® Front interface and BlueControl® Software
• Maintenance manager and error list
• 5-digit, 20mm big display
• Limit signalling functions with hysteresis, discriminator time and rate of change monitor
• ON/OFF-, 2-point- and continuous controller
• Oxygen measurement with high-impedance input

PMA Temperature Controllers

Stock information temporarily unavailable.

BD 325.804

BD 325.804 Each (Exc. Vat)

BD 358.384

BD 358.384 Each (inc. VAT)

P.M.A D280-1 On/Off Temperature Controller, 48 x 96mm, 90 → 250 V ac Supply Voltage

BD 325.804

BD 325.804 Each (Exc. Vat)

BD 358.384

BD 358.384 Each (inc. VAT)

P.M.A D280-1 On/Off Temperature Controller, 48 x 96mm, 90 → 250 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 325.804
5+BD 315.704

Technical Document

Specifications

Brand

P.M.A

Supply Voltage

90 → 250 V ac

Size

48 x 96mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Series

D280-1

Input Type

K Type Thermocouple

Range

0 → +1760 (R Type Thermocouple) °C, 0 → +1760 (S Type Thermocouple) °C, 0 → +1820 (B Type Thermocouple) °C, 0 → +2315 (C Type Thermocouple) °C, 0 → +2315 (D Type Thermocouple) °C, 0 → 10 V, 0 → 20 mA, -100 → +1000 (E Type Thermocouple) °C, -100 → +1200 (J Type Thermocouple) °C, -100 → +1300 (N Type Thermocouple) °C, -100 → +1350 (K Type Thermocouple) °C, -100 → +900 (L Type Thermocouple) °C, -2.5 → 115 mV, -200 → +200 (Pt1000 Type Resistance Transducer) °C, -200 → +400 (T Type Thermocouple) °C, -200 → +850 (Pt100 Type Resistance Transducer) °C, -25 → 1150 mV, -25 → 90 mV, -5 → 5 V, -500 → 500 mV

Panel Depth

118mm

Country of Origin

United Kingdom

Product details

PMA D280-1 Temperature Controller

The PMA Digital 280-1 indicator ensures a fast reaction time with a scan rate of 100ms cycle time.

The instrument offers customer-specific linearization for all sensors (16 segments). The maximum and minimum values are always stored and may be displayed on the front for quick reference. In addition to an indicator the Digital 280-1 can also be used as a signaller, on/off controller, two-point controller or a continuous controller.

The Digital 280-1 indicator is suitable for use in the following applications: Furnaces and ovens, Burners and boilers, Weighing and batching, Process control & Plastics processing.

• Horizontal form factor. 48mm high x 96mm wide
• BluePort® Front interface and BlueControl® Software
• Maintenance manager and error list
• 5-digit, 20mm big display
• Limit signalling functions with hysteresis, discriminator time and rate of change monitor
• ON/OFF-, 2-point- and continuous controller
• Oxygen measurement with high-impedance input

PMA Temperature Controllers