PMA Flexible Conduit, 20mm Nominal Diameter, PA 11, Black

RS Stock No.: 158-130Brand: PMAManufacturers Part No.: ESXG-17B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

PA 11

Conduit Type

Flexible

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

15.2mm

Length

25m

IP Rating

IP66, IP68

Thread Size

M20, M25

Maximum Operating Temperature

+85°C

Series

ESX

Minimum Bend Radius

35 mm

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Country of Origin

Switzerland

You may be interested in
Kopex Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
BD 126.8871 Reel of 10 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 20mm Nominal Diameter, PA 11, Black

P.O.A.

PMA Flexible Conduit, 20mm Nominal Diameter, PA 11, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kopex Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
BD 126.8871 Reel of 10 Metres (Exc. Vat)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

PA 11

Conduit Type

Flexible

Outer Diameter

21.2mm

Colour

Black

Interior Diameter

15.2mm

Length

25m

IP Rating

IP66, IP68

Thread Size

M20, M25

Maximum Operating Temperature

+85°C

Series

ESX

Minimum Bend Radius

35 mm

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Country of Origin

Switzerland

You may be interested in
Kopex Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
BD 126.8871 Reel of 10 Metres (Exc. Vat)