Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

P.M.A KS41 PID Temperature Controller, 48 x 96mm, 3 Output, 90 → 250 V ac Supply Voltage

RS Stock No.: 418-5177Brand: P.M.AManufacturers Part No.: KS41-102-0000D-000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

P.M.A

Supply Voltage

90 → 250 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Series

KS41

Input Type

Current, Resistance Transducer, Thermocouple, Voltage

Range

-100 → +1760 (Thermocouple) °C, -1999 → +9999 (Current & Voltage) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Panel Depth

118mm

Country of Origin

Germany

Product details

PMA KS 41-1 Temperature Controller

The universal temperature controller KS 41-1 is intended for universal, precise, and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control. The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement or as an external setpoint input.

The KS 41-1 has three process outputs that can be 3 relays or 2 relays plus a universal output. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a two-wire transmitter.

This controller is particularly well suited to the following industry applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• Horizontal form factor. 48mm high x 96mm wide
• BluePort® Front interface and BlueControl Software
• Maintenance manager and error list
• Automatic/Manual key
• Monitoring of heating current and input circuit
• Timer and programmer
• Extended limit signalling function with latch
• Type tested to EN 14597 (replaces DIN 3440), cULus and GL

PMA Temperature Controllers

Stock information temporarily unavailable.

BD 247.203

BD 247.203 Each (Exc. Vat)

BD 271.923

BD 271.923 Each (inc. VAT)

P.M.A KS41 PID Temperature Controller, 48 x 96mm, 3 Output, 90 → 250 V ac Supply Voltage

BD 247.203

BD 247.203 Each (Exc. Vat)

BD 271.923

BD 271.923 Each (inc. VAT)

P.M.A KS41 PID Temperature Controller, 48 x 96mm, 3 Output, 90 → 250 V ac Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

P.M.A

Supply Voltage

90 → 250 V ac

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Series

KS41

Input Type

Current, Resistance Transducer, Thermocouple, Voltage

Range

-100 → +1760 (Thermocouple) °C, -1999 → +9999 (Current & Voltage) °C, -200 → +850 (Platinum Resistance Thermometer) °C

Panel Depth

118mm

Country of Origin

Germany

Product details

PMA KS 41-1 Temperature Controller

The universal temperature controller KS 41-1 is intended for universal, precise, and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control. The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement or as an external setpoint input.

The KS 41-1 has three process outputs that can be 3 relays or 2 relays plus a universal output. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a two-wire transmitter.

This controller is particularly well suited to the following industry applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• Horizontal form factor. 48mm high x 96mm wide
• BluePort® Front interface and BlueControl Software
• Maintenance manager and error list
• Automatic/Manual key
• Monitoring of heating current and input circuit
• Timer and programmer
• Extended limit signalling function with latch
• Type tested to EN 14597 (replaces DIN 3440), cULus and GL

PMA Temperature Controllers