P.M.A KS41 Panel Mount PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 90 → 250 V ac Supply

RS Stock No.: 736-4929Brand: P.M.AManufacturers Part No.: KS41-112-0000D-000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

P.M.A

Output Type

Relay

Supply Voltage

90 → 250 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Temperature Range

0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +850 (PT1000) °C

Control Type

ON/OFF

Display Type

LCD, Multi Line

IP Rating

IP00, IP20, IP65

Range

PMA KS41-1

Series

KS41

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Termination Type

Screw

Panel Depth

118mm

Country of Origin

Germany

Product details

PMA KS 41-1 Temperature Controller

The universal temperature controller KS 41-1 is intended for universal, precise, and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control. The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement or as an external setpoint input.

The KS 41-1 has three process outputs that can be 3 relays or 2 relays plus a universal output. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a two-wire transmitter.

This controller is particularly well suited to the following industry applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• Horizontal form factor. 48mm high x 96mm wide
• BluePort® Front interface and BlueControl Software
• Maintenance manager and error list
• Automatic/Manual key
• Monitoring of heating current and input circuit
• Timer and programmer
• Extended limit signalling function with latch
• Type tested to EN 14597 (replaces DIN 3440), cULus and GL

PMA Temperature Controllers

Stock information temporarily unavailable.

BD 292.914

BD 292.914 Each (Exc. Vat)

BD 322.205

BD 322.205 Each (inc. VAT)

P.M.A KS41 Panel Mount PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 90 → 250 V ac Supply

BD 292.914

BD 292.914 Each (Exc. Vat)

BD 322.205

BD 322.205 Each (inc. VAT)

P.M.A KS41 Panel Mount PID Temperature Controller, 96 x 48 (1/8 DIN)mm, 2 Output Relay, 90 → 250 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

P.M.A

Output Type

Relay

Supply Voltage

90 → 250 V ac

Size

96 x 48 (1/8 DIN)mm

Number of Outputs

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Temperature Range

0 → +1760 (Type R Thermocouple) °C, 0 → +1760 (Type S Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1350 (Type K Thermocouple) °C, -100 → +900 (Type L Thermocouple) °C, -200 → +850 (PT1000) °C

Control Type

ON/OFF

Display Type

LCD, Multi Line

IP Rating

IP00, IP20, IP65

Range

PMA KS41-1

Series

KS41

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Termination Type

Screw

Panel Depth

118mm

Country of Origin

Germany

Product details

PMA KS 41-1 Temperature Controller

The universal temperature controller KS 41-1 is intended for universal, precise, and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control. The process value signal is connected via a universal input. A supplementary analog input can be used for heating current measurement or as an external setpoint input.

The KS 41-1 has three process outputs that can be 3 relays or 2 relays plus a universal output. This universal output can be used for operating a solid-state relay, a continuous current/voltage output or to energize a two-wire transmitter.

This controller is particularly well suited to the following industry applications: Furnaces and ovens, Burners and boilers, Plastics processing & Driers.

• Horizontal form factor. 48mm high x 96mm wide
• BluePort® Front interface and BlueControl Software
• Maintenance manager and error list
• Automatic/Manual key
• Monitoring of heating current and input circuit
• Timer and programmer
• Extended limit signalling function with latch
• Type tested to EN 14597 (replaces DIN 3440), cULus and GL

PMA Temperature Controllers