PMA Divisible, Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

RS Stock No.: 762-1550Brand: PMAManufacturers Part No.: PACOF-12B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Divisible, Flexible

Series

PACOF

Outer Diameter

15.6mm

Colour

Black

Interior Diameter

11mm

Length

10m

Thread Size

M16

Maximum Operating Temperature

+105°C

Minimum Bend Radius

35 mm

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

PMA Retro-Fit Two Part Flexible Divisible Conduit

Trouble free retro fitting
Can be opened and closed time after time in longitudinal direction
Easy installation
PMA fitting available
Also applicable for repairs
Self extinguishing
Choice of material: lightweight - polypropylene (PP) or heavy-duty - polyamide 6 (PA 6)

Approvals

Deutsche Bahn (DB)

You may be interested in
Stock information temporarily unavailable.

BD 63.146

BD 63.146 1 Reel of 10 Metres (Exc. Vat)

BD 69.461

BD 69.461 1 Reel of 10 Metres (inc. VAT)

PMA Divisible, Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

BD 63.146

BD 63.146 1 Reel of 10 Metres (Exc. Vat)

BD 69.461

BD 69.461 1 Reel of 10 Metres (inc. VAT)

PMA Divisible, Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 63.146
10 - 49BD 61.182
50+BD 59.142
You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Divisible, Flexible

Series

PACOF

Outer Diameter

15.6mm

Colour

Black

Interior Diameter

11mm

Length

10m

Thread Size

M16

Maximum Operating Temperature

+105°C

Minimum Bend Radius

35 mm

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

PMA Retro-Fit Two Part Flexible Divisible Conduit

Trouble free retro fitting
Can be opened and closed time after time in longitudinal direction
Easy installation
PMA fitting available
Also applicable for repairs
Self extinguishing
Choice of material: lightweight - polypropylene (PP) or heavy-duty - polyamide 6 (PA 6)

Approvals

Deutsche Bahn (DB)

You may be interested in