Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PMA Flexible Conduit, 20mm Nominal Diameter, PA 6, Grey

RS Stock No.: 839-993Brand: PMAManufacturers Part No.: PAHD-17S
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

PA 6

Conduit Type

Flexible

Outer Diameter

21.2mm

Colour

Grey

Interior Diameter

16mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

You may be interested in
PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
BD 69.5571 Reel of 10 Metres (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

PMA Flexible Conduit, 20mm Nominal Diameter, PA 6, Grey

P.O.A.

PMA Flexible Conduit, 20mm Nominal Diameter, PA 6, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
BD 69.5571 Reel of 10 Metres (Exc. Vat)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

PA 6

Conduit Type

Flexible

Outer Diameter

21.2mm

Colour

Grey

Interior Diameter

16mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

You may be interested in
PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
BD 69.5571 Reel of 10 Metres (Exc. Vat)