PMA Flexible Conduit, 50mm Nominal Diameter, Plastic, Black

RS Stock No.: 260-7978Brand: PMAManufacturers Part No.: PCLG-48BDistrelec Article No.: 30423252
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

50mm

Material

Plastic

Conduit Type

Flexible

Series

PCL

Outer Diameter

54.5mm

Colour

Black

Interior Diameter

47.5mm

Length

5m

IP Rating

IP66, IP68

Thread Size

M50

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-50°C

Standards Met

CSA C22.2 No. 227.3-05 / UL 1696

Minimum Bend Radius

70 mm

Distrelec Product Id

30423252

Country of Origin

Switzerland

Product details

Standard Conduit - PCL

The Standard conduit PCL is a black, medium walled conduit manufactured from a high grade, specially formulated polyamide 6 material. This conduit is self extinguishing and is free from halogens and cadmium. It has very good flexibility, good mechanical strength at low temperatures and dry conditions and is suitable for a wide range of applications, including machine building, installation and vehicle building. It is available in fine profile for a tight bend radius or coarse profile which has a high pull out strength.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Black Nylon Mount Clip, 50mm Max. Bundle
BD 13.6611 Pack of 4 (Exc. Vat)
PMA Flexible Conduit, 50mm Nominal Diameter, Plastic, Black
BD 152.9131 Reel of 5 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 98.406

BD 98.406 1 Reel of 1 (Exc. Vat)

BD 108.247

BD 108.247 1 Reel of 1 (inc. VAT)

PMA Flexible Conduit, 50mm Nominal Diameter, Plastic, Black

BD 98.406

BD 98.406 1 Reel of 1 (Exc. Vat)

BD 108.247

BD 108.247 1 Reel of 1 (inc. VAT)

PMA Flexible Conduit, 50mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 98.406
10 - 49BD 96.151
50+BD 93.802
You may be interested in
PMA Black Nylon Mount Clip, 50mm Max. Bundle
BD 13.6611 Pack of 4 (Exc. Vat)
PMA Flexible Conduit, 50mm Nominal Diameter, Plastic, Black
BD 152.9131 Reel of 5 Metres (Exc. Vat)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

50mm

Material

Plastic

Conduit Type

Flexible

Series

PCL

Outer Diameter

54.5mm

Colour

Black

Interior Diameter

47.5mm

Length

5m

IP Rating

IP66, IP68

Thread Size

M50

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-50°C

Standards Met

CSA C22.2 No. 227.3-05 / UL 1696

Minimum Bend Radius

70 mm

Distrelec Product Id

30423252

Country of Origin

Switzerland

Product details

Standard Conduit - PCL

The Standard conduit PCL is a black, medium walled conduit manufactured from a high grade, specially formulated polyamide 6 material. This conduit is self extinguishing and is free from halogens and cadmium. It has very good flexibility, good mechanical strength at low temperatures and dry conditions and is suitable for a wide range of applications, including machine building, installation and vehicle building. It is available in fine profile for a tight bend radius or coarse profile which has a high pull out strength.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Black Nylon Mount Clip, 50mm Max. Bundle
BD 13.6611 Pack of 4 (Exc. Vat)
PMA Flexible Conduit, 50mm Nominal Diameter, Plastic, Black
BD 152.9131 Reel of 5 Metres (Exc. Vat)