Technical Document
Specifications
Brand
PMANominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible Contractor Pack
Series
PCPL
Outer Diameter
28.5mm
Colour
Black
Interior Diameter
22.6mm
Length
10m
IP Rating
IP66
Thread Size
M25
Maximum Operating Temperature
+90°C
Minimum Bend Radius
45 mm
Minimum Operating Temperature
-20°C
Resistant To
Fuels, mineral oils, lubricants, alkalis, and most common solvents
Country of Origin
Switzerland
Product details
Contractor Packs
IP66, halogen-free flexible conduit Contractor packs, each comprising 10 metres of Ecoflex conduit, 10 straight fittings, 10 locknuts
Self extinguishing
Resistant to: fuels, mineral oils, lubricants, alkalis, and most common solvents
Operating temp. -30°C to +105°C for polypropylene, -40°C to +105°C for polyamide
BD 48.576
BD 48.576 Each (Exc. Vat)
BD 53.434
BD 53.434 Each (inc. VAT)
1
BD 48.576
BD 48.576 Each (Exc. Vat)
BD 53.434
BD 53.434 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 48.576 |
10 - 49 | BD 47.509 |
50+ | BD 46.387 |
Technical Document
Specifications
Brand
PMANominal Diameter
25mm
Material
Plastic
Conduit Type
Flexible Contractor Pack
Series
PCPL
Outer Diameter
28.5mm
Colour
Black
Interior Diameter
22.6mm
Length
10m
IP Rating
IP66
Thread Size
M25
Maximum Operating Temperature
+90°C
Minimum Bend Radius
45 mm
Minimum Operating Temperature
-20°C
Resistant To
Fuels, mineral oils, lubricants, alkalis, and most common solvents
Country of Origin
Switzerland
Product details
Contractor Packs
IP66, halogen-free flexible conduit Contractor packs, each comprising 10 metres of Ecoflex conduit, 10 straight fittings, 10 locknuts
Self extinguishing
Resistant to: fuels, mineral oils, lubricants, alkalis, and most common solvents
Operating temp. -30°C to +105°C for polypropylene, -40°C to +105°C for polyamide