PMA Flexible Contractor Pack Conduit, 20mm Nominal Diameter, Plastic, Grey

RS Stock No.: 314-8688Brand: PMAManufacturers Part No.: PECO-17S
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible Contractor Pack

Series

PECO

Outer Diameter

21.2mm

Colour

Grey

Interior Diameter

16.2mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-40°C

Resistant To

Fuels, mineral oils, lubricants, alkalis, and most common solvents

Country of Origin

Switzerland

Product details

Contractor Packs

IP66, halogen-free flexible conduit Contractor packs, each comprising 10 metres of Ecoflex conduit, 10 straight fittings, 10 locknuts

Self extinguishing
Resistant to: fuels, mineral oils, lubricants, alkalis, and most common solvents
Operating temp. -30°C to +105°C for polypropylene, -40°C to +105°C for polyamide

Stock information temporarily unavailable.

BD 48.059

BD 48.059 Each (Exc. Vat)

BD 52.865

BD 52.865 Each (inc. VAT)

PMA Flexible Contractor Pack Conduit, 20mm Nominal Diameter, Plastic, Grey

BD 48.059

BD 48.059 Each (Exc. Vat)

BD 52.865

BD 52.865 Each (inc. VAT)

PMA Flexible Contractor Pack Conduit, 20mm Nominal Diameter, Plastic, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 48.059
10 - 49BD 47.008
50+BD 45.903

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible Contractor Pack

Series

PECO

Outer Diameter

21.2mm

Colour

Grey

Interior Diameter

16.2mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Bend Radius

40 mm

Minimum Operating Temperature

-40°C

Resistant To

Fuels, mineral oils, lubricants, alkalis, and most common solvents

Country of Origin

Switzerland

Product details

Contractor Packs

IP66, halogen-free flexible conduit Contractor packs, each comprising 10 metres of Ecoflex conduit, 10 straight fittings, 10 locknuts

Self extinguishing
Resistant to: fuels, mineral oils, lubricants, alkalis, and most common solvents
Operating temp. -30°C to +105°C for polypropylene, -40°C to +105°C for polyamide