Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

PMA Flexible Contractor Pack Conduit, 25mm Nominal Diameter, Plastic, Grey

RS Stock No.: 314-8701Brand: PMAManufacturers Part No.: PECO-23S
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible Contractor Pack

Series

PECO

Outer Diameter

28.5mm

Colour

Grey

Interior Diameter

22.6mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

Contractor Packs

IP66, halogen-free flexible conduit Contractor packs, each comprising 10 metres of Ecoflex conduit, 10 straight fittings, 10 locknuts

Self extinguishing
Resistant to: fuels, mineral oils, lubricants, alkalis, and most common solvents
Operating temp. -30°C to +105°C for polypropylene, -40°C to +105°C for polyamide

You may be interested in
Stock information temporarily unavailable.

BD 66.968

BD 66.968 Each (Exc. Vat)

BD 73.665

BD 73.665 Each (inc. VAT)

PMA Flexible Contractor Pack Conduit, 25mm Nominal Diameter, Plastic, Grey

BD 66.968

BD 66.968 Each (Exc. Vat)

BD 73.665

BD 73.665 Each (inc. VAT)

PMA Flexible Contractor Pack Conduit, 25mm Nominal Diameter, Plastic, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 66.968
10 - 49BD 65.252
50+BD 63.454
You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Diameter

25mm

Material

Plastic

Conduit Type

Flexible Contractor Pack

Series

PECO

Outer Diameter

28.5mm

Colour

Grey

Interior Diameter

22.6mm

Length

10m

IP Rating

IP66

Maximum Operating Temperature

+105°C

Minimum Bend Radius

45 mm

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

Contractor Packs

IP66, halogen-free flexible conduit Contractor packs, each comprising 10 metres of Ecoflex conduit, 10 straight fittings, 10 locknuts

Self extinguishing
Resistant to: fuels, mineral oils, lubricants, alkalis, and most common solvents
Operating temp. -30°C to +105°C for polypropylene, -40°C to +105°C for polyamide

You may be interested in