PMA Divisible, Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

RS Stock No.: 762-1544Brand: PMAManufacturers Part No.: PPCOF-12B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Divisible, Flexible

Outer Diameter

15.6mm

Series

PPCOF

Colour

Black

Interior Diameter

11mm

Length

10m

Thread Size

M16

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Bend Radius

35 mm

Product details

PMA Retro-Fit Two Part Flexible Divisible Conduit

Trouble free retro fitting
Can be opened and closed time after time in longitudinal direction
Easy installation
PMA fitting available
Also applicable for repairs
Self extinguishing
Choice of material: lightweight - polypropylene (PP) or heavy-duty - polyamide 6 (PA 6)

Approvals

Deutsche Bahn (DB)

You may be interested in
Stock information temporarily unavailable.

BD 48.719

BD 48.719 1 Reel of 10 Metres (Exc. Vat)

BD 53.591

BD 53.591 1 Reel of 10 Metres (inc. VAT)

PMA Divisible, Flexible Conduit, 16mm Nominal Diameter, Plastic, Black

BD 48.719

BD 48.719 1 Reel of 10 Metres (Exc. Vat)

BD 53.591

BD 53.591 1 Reel of 10 Metres (inc. VAT)

PMA Divisible, Flexible Conduit, 16mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 48.719
10 - 49BD 47.476
50+BD 46.096
You may be interested in

Technical Document

Specifications

Brand

PMA

Nominal Diameter

16mm

Material

Plastic

Conduit Type

Divisible, Flexible

Outer Diameter

15.6mm

Series

PPCOF

Colour

Black

Interior Diameter

11mm

Length

10m

Thread Size

M16

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Bend Radius

35 mm

Product details

PMA Retro-Fit Two Part Flexible Divisible Conduit

Trouble free retro fitting
Can be opened and closed time after time in longitudinal direction
Easy installation
PMA fitting available
Also applicable for repairs
Self extinguishing
Choice of material: lightweight - polypropylene (PP) or heavy-duty - polyamide 6 (PA 6)

Approvals

Deutsche Bahn (DB)

You may be interested in