PMA End Sleeve, Conduit Fitting, 17mm Nominal Size, Polyamide, Black

RS Stock No.: 287-9464Brand: PMAManufacturers Part No.: RKS-17
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

17mm

Fitting Type

End Sleeve

Material

Polyamide

Colour

Black

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 109.450

BD 1.094 Each (In a Pack of 100) (Exc. Vat)

BD 120.395

BD 1.203 Each (In a Pack of 100) (inc. VAT)

PMA End Sleeve, Conduit Fitting, 17mm Nominal Size, Polyamide, Black

BD 109.450

BD 1.094 Each (In a Pack of 100) (Exc. Vat)

BD 120.395

BD 1.203 Each (In a Pack of 100) (inc. VAT)

PMA End Sleeve, Conduit Fitting, 17mm Nominal Size, Polyamide, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PMA

Nominal Size

17mm

Fitting Type

End Sleeve

Material

Polyamide

Colour

Black

Country of Origin

Switzerland