Technical Document
Specifications
Brand
PMANominal Size
NW48
Fitting Type
Terminal Sleeve
Material
Polyamide
Colour
Black
Standards Met
EU Directive 2002/95/EC
Series
RKS
Country of Origin
Switzerland
Product details
RKS Conduit Terminal Sleeves
Conduit termination where no fitting is required. Made from high grade specially formulated polyamide 6.
Cylindrical design
Clean conduit termination
Very good chemical properties
Self-extinguishing
Free from halogens and cadmium
Fits both conduit profiles - fine (T) and coarse (G)
Compatible with PMAFLEX, PMAFLEX Pro, PMA Smart Line
Colour: black
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
BD 18.590
BD 1.859 Each (In a Pack of 10) (Exc. Vat)
BD 20.449
BD 2.045 Each (In a Pack of 10) (inc. VAT)
10
BD 18.590
BD 1.859 Each (In a Pack of 10) (Exc. Vat)
BD 20.449
BD 2.045 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 1.859 | BD 18.590 |
100+ | BD 1.710 | BD 17.105 |
Technical Document
Specifications
Brand
PMANominal Size
NW48
Fitting Type
Terminal Sleeve
Material
Polyamide
Colour
Black
Standards Met
EU Directive 2002/95/EC
Series
RKS
Country of Origin
Switzerland
Product details
RKS Conduit Terminal Sleeves
Conduit termination where no fitting is required. Made from high grade specially formulated polyamide 6.
Cylindrical design
Clean conduit termination
Very good chemical properties
Self-extinguishing
Free from halogens and cadmium
Fits both conduit profiles - fine (T) and coarse (G)
Compatible with PMAFLEX, PMAFLEX Pro, PMA Smart Line
Colour: black
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: