Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

P.M.A PID Temperature Controller, 100 x 50mm Relay, 24 V dc Supply Voltage ON/OFF

RS Stock No.: 736-4755Brand: P.M.AManufacturers Part No.: STB55-1050-000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

P.M.A

Output Type

Relay

Supply Voltage

24 V dc

Size

100 x 50mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +600 °C

Control Type

ON/OFF

IP Rating

IP20

Additional Functionality

ON/OFF

Panel Depth

110mm

Stock information temporarily unavailable.

P.O.A.

P.M.A PID Temperature Controller, 100 x 50mm Relay, 24 V dc Supply Voltage ON/OFF

P.O.A.

P.M.A PID Temperature Controller, 100 x 50mm Relay, 24 V dc Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

P.M.A

Output Type

Relay

Supply Voltage

24 V dc

Size

100 x 50mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Temperature Range

-100 → +600 °C

Control Type

ON/OFF

IP Rating

IP20

Additional Functionality

ON/OFF

Panel Depth

110mm