PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

RS Stock No.: 260-8268Brand: PMAManufacturers Part No.: VOHG-17B
brand-logo
View all in Conduit

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

VOH

Outer Diameter

21mm

Colour

Black

Interior Diameter

14.5mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M20

Coating Material

Uncoated

Maximum Operating Temperature

+105°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

UL Extra Heavy Duty Conduit - VOH

UL Extra Heavy Duty VOH (Black) conduits offer high mechanical strength, along with high stiffness and pull-out resistance, these conduits can be used in machines and installations internally and externally. Due to the heavy construction and the very good flame properties the grey heavy duty conduit can also be used within the traction industry, vehicle and building construction. They are heavy walled and manufactured from modified Polyamide.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 20mm Nominal Diameter, PA 6, Grey
P.O.A.1 Reel of 10 Metres (Exc. Vat)
Kopex Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
BD 123.5591 Reel of 10 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 63.234

BD 63.234 1 Reel of 10 Metres (Exc. Vat)

BD 69.557

BD 69.557 1 Reel of 10 Metres (inc. VAT)

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black

BD 63.234

BD 63.234 1 Reel of 10 Metres (Exc. Vat)

BD 69.557

BD 69.557 1 Reel of 10 Metres (inc. VAT)

PMA Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 63.234
10 - 49BD 61.694
50+BD 60.082
You may be interested in
PMA Flexible Conduit, 20mm Nominal Diameter, PA 6, Grey
P.O.A.1 Reel of 10 Metres (Exc. Vat)
Kopex Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
BD 123.5591 Reel of 10 Metres (Exc. Vat)

Technical Document

Specifications

Brand

PMA

Nominal Diameter

20mm

Material

Plastic

Conduit Type

Flexible

Series

VOH

Outer Diameter

21mm

Colour

Black

Interior Diameter

14.5mm

Length

10m

IP Rating

IP66, IP68

Thread Size

M20

Coating Material

Uncoated

Maximum Operating Temperature

+105°C

Minimum Bend Radius

60 mm

Minimum Operating Temperature

-40°C

Country of Origin

Switzerland

Product details

UL Extra Heavy Duty Conduit - VOH

UL Extra Heavy Duty VOH (Black) conduits offer high mechanical strength, along with high stiffness and pull-out resistance, these conduits can be used in machines and installations internally and externally. Due to the heavy construction and the very good flame properties the grey heavy duty conduit can also be used within the traction industry, vehicle and building construction. They are heavy walled and manufactured from modified Polyamide.

Approvals

UL recognised

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

You may be interested in
PMA Flexible Conduit, 20mm Nominal Diameter, PA 6, Grey
P.O.A.1 Reel of 10 Metres (Exc. Vat)
Kopex Flexible Conduit, 20mm Nominal Diameter, Plastic, Black
BD 123.5591 Reel of 10 Metres (Exc. Vat)