Technical Document
Specifications
Brand
PMANominal Size
17mm
Thread Size
M20
Material
PA 6
Colour
Black
IP Rating
IP68, IP69K
Maximum Operating Temperature
+105°C
Series
WPS
Country of Origin
Switzerland
Product details
PMAFIX IP69K Upgrade Kits
These kits upgrade the PMAFIX IP68 fittings to IP69K which allows protection against high pressure water and steam jets in accordance to DIN 40050 and are easily retrofitted on existing installations.
Easy installation due to snap lock
High retention forces
Groove provides space for cable ties with marking elements
Fits all PMA conduit profiles
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types:
BD 13.596
BD 3.399 Each (In a Pack of 4) (Exc. Vat)
BD 14.956
BD 3.739 Each (In a Pack of 4) (inc. VAT)
4
BD 13.596
BD 3.399 Each (In a Pack of 4) (Exc. Vat)
BD 14.956
BD 3.739 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
4 - 36 | BD 3.399 | BD 13.596 |
40 - 196 | BD 3.228 | BD 12.914 |
200+ | BD 3.058 | BD 12.232 |
Technical Document
Specifications
Brand
PMANominal Size
17mm
Thread Size
M20
Material
PA 6
Colour
Black
IP Rating
IP68, IP69K
Maximum Operating Temperature
+105°C
Series
WPS
Country of Origin
Switzerland
Product details
PMAFIX IP69K Upgrade Kits
These kits upgrade the PMAFIX IP68 fittings to IP69K which allows protection against high pressure water and steam jets in accordance to DIN 40050 and are easily retrofitted on existing installations.
Easy installation due to snap lock
High retention forces
Groove provides space for cable ties with marking elements
Fits all PMA conduit profiles
PMAFLEX Polyamide & Polyurethane (IP68/66)
Features for all conduit types: