Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Polamco Spring Clip HE.100 8 mm

RS Stock No.: 241-1519Brand: PolamcoManufacturers Part No.: HE.100
brand-logo
View all in Girder Clips

Technical Document

Specifications

Brand

Polamco

Flange Thickness

8 mm

Material

Aluminium Alloy

Country of Origin

United Kingdom

Product details

Spring Clips

These clips are coiled giving high retention so that when they are recoiled around the braid onto the back end of the spin coupling adaptors, the braid is retained in place giving a screened termination to the backshell. Supplied in four sizes which can be related to the backshell part numbers.

Stock information temporarily unavailable.

BD 3.465

BD 3.465 Each (Exc. Vat)

BD 3.811

BD 3.811 Each (inc. VAT)

Polamco Spring Clip HE.100 8 mm

BD 3.465

BD 3.465 Each (Exc. Vat)

BD 3.811

BD 3.811 Each (inc. VAT)

Polamco Spring Clip HE.100 8 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.465
10 - 24BD 3.174
25 - 49BD 2.810
50 - 99BD 2.546
100+BD 2.436

Technical Document

Specifications

Brand

Polamco

Flange Thickness

8 mm

Material

Aluminium Alloy

Country of Origin

United Kingdom

Product details

Spring Clips

These clips are coiled giving high retention so that when they are recoiled around the braid onto the back end of the spin coupling adaptors, the braid is retained in place giving a screened termination to the backshell. Supplied in four sizes which can be related to the backshell part numbers.