Glove Matrix Hi Vis Thermal Size 9

RS Stock No.: 272-3410Brand: Polyco HealthlineManufacturers Part No.: 903-MAT
View all in Work Gloves

Technical Document

Specifications

Glove Size

9

Glove Material

Latex

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 2.294

BD 2.294 1 Pair (Exc. Vat)

BD 2.523

BD 2.523 1 Pair (inc. VAT)

Glove Matrix Hi Vis Thermal Size 9

BD 2.294

BD 2.294 1 Pair (Exc. Vat)

BD 2.523

BD 2.523 1 Pair (inc. VAT)

Glove Matrix Hi Vis Thermal Size 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Glove Size

9

Glove Material

Latex

Main Colour of Glove

Yellow

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

2

EN388 Cut - Coup Test

1

EN388 Tear

4

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

China

You may be interested in