Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
8.5, Large
Glove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
European Safety Standard
EN1186, EN374, EN374-2, EN374-3
Powdered
Powder-Free
Number of Gloves
100
Range
Finite PF
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Country of Origin
Thailand
Product details
Finite PF Nitrile Powder Free Disposable Gloves
Finite PF are Nitrile disposable, powder free gloves made from synthetic rubber which is strong and still providing excellent comfort and flexibility. The gloves have a beaded cuff protecting you from liquid rollback and adding to the strength of the sensitive Nitrile rubber gloves. A variety uses for the gloves are available due to the good mechanical and chemical properties plus the powder free reduces the possibilities of product contamination. An AQL rating of 1.5 all adds to the versatility of the Finite PF series.
FEATURES and BENEFITS:
Nitrile rubber
Powder free
Disposable
Beaded cuff – protects from liquid rollback
Contains no proteins present in latex
Protein sensitisation eliminated
Reduced product contamination
Good mechanical properties
Soft
Flexible
Comfortable
Sensitive
Strong – maintains tensile strength
Versatile
AQL rating 1.5
Suitable for food contact – EN1186
PROTECTION:
EN374
Oils
Acids
Other chemicals
APPLICATIONS:
Food processing
Laboratory work
Electronics
General assembly
Automotive maintenance and repair
Standards
CE 0088, EN374-2, EN374-3, AQL 1.5
BD 12.568
BD 12.568 1 Box of 100 (Exc. Vat)
BD 13.825
BD 13.825 1 Box of 100 (inc. VAT)
1
BD 12.568
BD 12.568 1 Box of 100 (Exc. Vat)
BD 13.825
BD 13.825 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
8.5, Large
Glove Material
Nitrile
Colour
Blue
Glove Type
Powder Free
European Safety Standard
EN1186, EN374, EN374-2, EN374-3
Powdered
Powder-Free
Number of Gloves
100
Range
Finite PF
Food Safe
Yes
Anti-Static
No
Accepted Quality Level AQL
1.5
Accepted Quality Level (AQL)
1.5
Country of Origin
Thailand
Product details
Finite PF Nitrile Powder Free Disposable Gloves
Finite PF are Nitrile disposable, powder free gloves made from synthetic rubber which is strong and still providing excellent comfort and flexibility. The gloves have a beaded cuff protecting you from liquid rollback and adding to the strength of the sensitive Nitrile rubber gloves. A variety uses for the gloves are available due to the good mechanical and chemical properties plus the powder free reduces the possibilities of product contamination. An AQL rating of 1.5 all adds to the versatility of the Finite PF series.
FEATURES and BENEFITS:
Nitrile rubber
Powder free
Disposable
Beaded cuff – protects from liquid rollback
Contains no proteins present in latex
Protein sensitisation eliminated
Reduced product contamination
Good mechanical properties
Soft
Flexible
Comfortable
Sensitive
Strong – maintains tensile strength
Versatile
AQL rating 1.5
Suitable for food contact – EN1186
PROTECTION:
EN374
Oils
Acids
Other chemicals
APPLICATIONS:
Food processing
Laboratory work
Electronics
General assembly
Automotive maintenance and repair
Standards
CE 0088, EN374-2, EN374-3, AQL 1.5