Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Polyco Healthline White Powder-Free Latex Disposable Gloves, Size XL, 100 per Pack

RS Stock No.: 232-2798Brand: Polyco HealthlineManufacturers Part No.: GD05 (extra large)
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

XL

Glove Material

Latex

Colour

White

Glove Type

Powder Free

European Safety Standard

EN420

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Stock information temporarily unavailable.

BD 9.907

BD 9.907 1 Box of 100 (Exc. Vat)

BD 10.898

BD 10.898 1 Box of 100 (inc. VAT)

Polyco Healthline White Powder-Free Latex Disposable Gloves, Size XL, 100 per Pack

BD 9.907

BD 9.907 1 Box of 100 (Exc. Vat)

BD 10.898

BD 10.898 1 Box of 100 (inc. VAT)

Polyco Healthline White Powder-Free Latex Disposable Gloves, Size XL, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

XL

Glove Material

Latex

Colour

White

Glove Type

Powder Free

European Safety Standard

EN420

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No